GARDENA 07115-20 Brass Lock Claw Coupling 33.3mm (G1) Threaded Piece

Image Representative of Range

GARDENA 07115-20 Brass Lock Claw Coupling 33.3mm (G1) Threaded Piece

MPN
07115-20
Brand
GARDENA
EAN-13
4078500711500
Order Code
11-9065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 26/10/2026

The GARDENA 07115-20 Brass Lock Claw Coupling is designed for quick coupling of water hoses with a 33.3 mm (1 inch) outer thread. Made from durable brass, this hose piece ensures a secure and leak-proof connection. It is typically used for hydraulic and water hose applications in gardens and outdoor settings.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot