GARDENA 07114-20 Brass Quick Coupling 26.44mm OT for Pumps

Image Representative of Range

GARDENA 07114-20 Brass Quick Coupling 26.44mm OT for Pumps

MPN
07114-20
Brand
GARDENA
EAN-13
4078500711401
Order Code
11-9064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Gardena 07114-20 is a brass lock claw coupling designed for 3/4-inch water hoses, ensuring a secure connection. This quick coupling is ideal for garden and irrigation applications, providing a reliable and efficient solution. Its robust brass construction enhances durability for long-term use.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot