GARDENA 07109-20 Brass Lock Claw Coupling Threaded Piece 30.3mm (1)

Image Representative of Range

GARDENA 07109-20 Brass Lock Claw Coupling Threaded Piece 30.3mm (1")

MPN
07109-20
Brand
GARDENA
EAN-13
4078500710909
Order Code
11-9061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Gardena 07109-20 is a brass lock claw coupling designed for secure connections in water hoses. Featuring a 30.3 mm (1 inch) interior thread, it is ideal for plumbing and garden watering systems. This durable hose piece ensures quick and reliable water flow connections.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot