GARDENA 07103-20 Brass Lock Claw Coupling Hose Connector for 25 mm

Image Representative of Range

GARDENA 07103-20 Brass Lock Claw Coupling Hose Connector for 25 mm

MPN
07103-20
Brand
GARDENA
EAN-13
4078500710305
Order Code
11-9057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Gardena 07103-20 Brass Lock Claw Coupling is a durable hose connector designed for 25 mm (1") diameter hoses. Made from brass, it features a quick coupling mechanism for efficient and secure water transfer. It's commonly used in hydraulic systems and garden hose connections for reliable and quick attachment.
Type Lock claw coupling - hose connector
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot