GARDENA 07102-20 Brass Lock Coupling Hose Connector 3/4 for Industry

Image Representative of Range

GARDENA 07102-20 Brass Lock Coupling Hose Connector 3/4" for Industry

MPN
07102-20
Brand
GARDENA
EAN-13
4078500710206
Order Code
11-9056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.02
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

The GARDENA 07102-20 Brass Lock claw coupling is a durable hose connector designed for 16 - 19 mm (3/4") diameter hoses. Made from brass, it ensures a secure and rapid hydraulic connection. Ideal for quick coupling of water hoses, it is suitable for garden and irrigation systems.
Type Lock claw coupling - hose connector
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot