GARDENA 05004-20 Garden Hose 50mm Flat UV-Resistant PVC 8 bar Resistant

MPN
05004-20
Brand
GARDENA
EAN-13
4078500053549
Order Code
03-5548
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The GARDENA garden hose is a 1000 mm long and 2-inch wide hose, suitable for various watering needs. Designed for durable outdoor use, it is ideal for gardening and landscaping tasks. Manufactured by GARDENA, this hose ensures efficient water flow for homeowners and garden enthusiasts.
Type Garden hose
Length 1m
Diameter 2"
Temperature Range -20 °C up to +60°C

Trustpilot