GARDENA 04978-20 Hose Transparent Fabric Inlay -10°C to +50°C Sold/m

Image Representative of Range

GARDENA 04978-20 Hose Transparent Fabric Inlay -10°C to +50°C Sold/m

MPN
04978-20
Brand
GARDENA
EAN-13
4078500497800
Order Code
03-5540
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2 availableBack-order availability date - 16/06/2026

The Gardena 04978-20 hose is a transparent garden hose sold per metre. Manufactured by Gardena, it ensures flexibility and durability in garden watering applications. Ideal for various garden tasks, the hose is designed for ease of use and reliable performance.
Type Hose
Colour Transparent
Temperature Range -10 °C to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot