GARDENA 04958-20 Transparent Hose Plant-Safe -10°C to 50°C Per Metre

Image Representative of Range

GARDENA 04958-20 Transparent Hose Plant-Safe -10°C to 50°C Per Metre

MPN
04958-20
Brand
GARDENA
EAN-13
4078500495806
Order Code
03-5530
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.74
10+ £1.62
50+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 152 availableBack-order availability date - 28/10/2026

The GARDENA 04958-20 hose is a transparent garden hose sold per metre. It is designed for flexible and efficient use in various garden watering tasks. Ideal for outdoor applications, it ensures durability and ease of handling.
Type Hose
Colour Transparent
Suitable For Indoor fountain, pond pumps, water spouts, submersible pumps
Temperature Range -10 °C to +50°C

Reviews

Be the first to submit a review

Trustpilot