GARDENA 04956-20 Transparent Hose 1m Temp-Resistant Eco-Friendly

Image Representative of Range

GARDENA 04956-20 Transparent Hose 1m Temp-Resistant Eco-Friendly

MPN
04956-20
Brand
GARDENA
EAN-13
4078500495608
Order Code
03-5529
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.34
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 91 availableBack-order availability date - 28/10/2026

GARDENA's 04956-20 is a one-metre transparent hose designed for garden use. It offers flexibility and durability for efficient watering tasks. This hose is ideal for various gardening applications, ensuring easy handling and longevity.
Type Hose
Colour Transparent
Suitable For Indoor fountain, pond pumps, water spouts, submersible pumps
Temperature Range -10 °C to +50°C

Reviews

Be the first to submit a review

Trustpilot