GARDENA 04647-20 Spiral Hose Set 10m Grey/Orange Irrigation Solution

Image Representative of Range

GARDENA 04647-20 Spiral Hose Set 10m Grey/Orange Irrigation Solution

MPN
04647-20
Brand
GARDENA
EAN-13
4078500464703
Order Code
11-9047
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.98 £41.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The GARDENA 04647-20 spiral hose set is a 6.1 mm, 10 m grey and orange garden hose. Known for its flexibility and durability, it is ideal for watering plants and balcony irrigation. This pressure hose is perfect for garden and terrace use, simplifying plant irrigation tasks.
Type Spiral hose set
Length 10m
Diameter 6.1mm
Colour Grey, Orange
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot