GARDENA 04027-20 Classic Reel Mower 33 cm width quiet eco-friendly

Order Code:

03-5513

Brand: GARDENA MPN: 04027-20 EAN-13: 4078500023351
  • Country of Origin: China
  • View All

Discontinued


The GARDENA Classic 330 is a hand lawn mower with a maximum cutting width of 33 cm. It is suitable for lawns up to 150 m², providing efficient lawn care for smaller gardens. This classic spindle mower from GARDENA is ideal for users seeking a manual, eco-friendly mowing solution.
Type Reel Mower
Cutting Width 33cm
Powered Hand Push
Grassbox Capacity N/A
Blade depth setting 4
Cutting Depth 12 - 42mm
Operating type Manual
Rack size 483 mm (19")
Suitable For up to 150 m²

Trustpilot