GARDENA 03734-20 Combi system Handle 130 cm Aluminium Non-Slip Grip

Image Representative of Range

GARDENA 03734-20 Combi system Handle 130 cm Aluminium Non-Slip Grip

Order Code:

11-9039

Brand: GARDENA MPN: 03734-20 EAN-13: 4078500373401
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/05/2026

The Gardena Ergoline handle 03734-20 is a 130 cm extension made from durable aluminium, designed for use with the Gardena combisystem. This ergonomically designed handle serves as a versatile garden tool holder, ideal for attaching to various garden devices. Manufactured by Gardena, it is perfect for extending the reach of tools such as brooms and other outdoor equipment.
Type Ergoline handle
Material Aluminium
Max. Length 130cm
Series Gardena Combisystem

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot