GARDENA 02942-20 Waterstop Connector Fits 13mm & 15mm Hoses Frostproof

MPN
02942-20
Brand
GARDENA
EAN-13
4078500294201
Order Code
03-5477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £8.04
10+ £7.86 £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The GARDENA Waterstop connector 02942-20 is a plastic component designed for seamless hose connection. It fits hoses with diameters of 13 mm (1/2") and 15 mm (5/8"), providing secure end-of-hose water flow control. Ideal for garden and lawn hydration, it automatically stops water when the accessory is removed.
Type Waterstop connector
Height 0mm
Hose connection 13 mm (1/2") - 15 mm (5/8")
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot