GARDENA 02921-20 Irrigation Connector 26.5mm Frost-Proof and Reliable

MPN
02921-20
Brand
GARDENA
EAN-13
4078500292108
Order Code
03-5476
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The GARDENA 02921-20 irrigation equipment connector is crafted from durable plastic for reliable performance. This connector, measuring 26.5 mm (G3/4), ensures a secure fit for your garden irrigation systems. Ideal for connecting hoses or systems, it facilitates efficient water distribution.
Type Irrigation equipment connector
Height 0mm
Hose connection 26.5 mm (G3/4)
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot