GARDENA 02920-26 Plastic Irrigation Connector 13.2mm Thread Hose Adapter

Image Representative of Range

GARDENA 02920-26 Plastic Irrigation Connector 13.2mm Thread Hose Adapter

MPN
02920-26
Brand
GARDENA
EAN-13
4078500292085
Order Code
11-9005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.40
10+ £3.21
50+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The GARDENA 02920-26 is a plastic irrigation equipment connector designed for a 13.16 mm (1/4") outer diameter hose. This device is a plug-in coupling, making it easy to use for efficient connection supply in irrigation systems. Typically, it is used to connect hoses and devices seamlessly in garden irrigation setups.
Type Irrigation equipment connector
Colour Black
Height 0mm
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot