GARDENA 02905-26 Drip Irrigation Adapter Plastic Splash-Free Water

Image Representative of Range

GARDENA 02905-26 Drip Irrigation Adapter Plastic Splash-Free Water

MPN
02905-26
Brand
GARDENA
EAN-13
4078500290586
Order Code
11-9002
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.10
10+ £6.60
50+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Gardena manufactures the 02905-26 Plastic Drip Irrigation Adapter, which serves as a faucet attachment for garden irrigation systems. This thread adapter connects easily to water hoses and facilitates precise drip irrigation. It is commonly used to optimise water usage in home gardening and landscaping projects.
Type Drip irrigation adapter
Height 0mm
Hose connection Hose connector
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot