GARDENA 02790-20 Sprinkler T-piece 3/4 Easy Connection Waterproof

Image Representative of Range

GARDENA 02790-20 Sprinkler T-piece 3/4" Easy Connection Waterproof

MPN
02790-20
Brand
GARDENA
EAN-13
4078500279000
Order Code
11-8993
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") Ø 25 mm (1/2") OT 26.44 mm (3/4") OT
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The GARDENA T-piece 24.2 mm (3/4") is designed for use in garden irrigation systems. Made of durable plastic, it serves as a connector within automatic sprinkler systems. This accessory is essential for integrating retractable sprinklers into your irrigation setup.
Type T-piece
App compatibility No
Area type Spot
Height 0mm
Hose connection 24.2 mm (3/4") IT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot