GARDENA 02782-20 Sprinkler Elbow 25mm Quick & Easy Connection System

Image Representative of Range

GARDENA 02782-20 Sprinkler Elbow 25mm Quick & Easy Connection System

MPN
02782-20
Brand
GARDENA
EAN-13
4078500278201
Order Code
11-8989
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    25 mm (1/2") OT 26.44 mm (3/4") OT
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.13 £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

GARDENA's Elbow Piece 25 mm (1/2") OT 02782-20 is an angle connector designed for efficient garden irrigation systems. This accessory ensures smooth transitions and connections in your hose or tube setup. Ideal for integrating lawn sprinklers and laying tubes, it supports seamless water flow in garden irrigation systems.
Type Elbow piece
App compatibility No
Area type Spot
Hose connection 25 mm (1/2") OT
Installation Method below ground
Irrigation frequency On demand
Series Sprinkler system

Reviews

Be the first to submit a review

Trustpilot