GARDENA 02781-20 L-piece for T380 OS 140 Aqua contour 3/4 connection

Image Representative of Range

GARDENA 02781-20 L-piece for T380 OS 140 Aqua contour 3/4" connection

MPN
02781-20
Brand
GARDENA
EAN-13
4078500278102
Order Code
11-8988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

The GARDENA L-piece 02781-20 is a 3/4 inch connection piece designed for efficient hose connection in garden irrigation systems. This durable elbow accessory aids in the precise tube laying for lawn sprinkler setups. It is ideal for integrating into versatile irrigation systems, ensuring reliable water distribution.
Type L-piece
App compatibility No
Area type Spot
Height 0mm
Hose connection 26.44 mm (3/4") OT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot