GARDENA 02775-20 Sprinkler Connector 25 mm Dia with Quick & Easy Tech

Image Representative of Range

GARDENA 02775-20 Sprinkler Connector 25 mm Dia with "Quick & Easy" Tech

MPN
02775-20
Brand
GARDENA
EAN-13
4078500277501
Order Code
11-8985
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") IT 25 mm (1") Ø 33.25mm (1") OT
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The GARDENA Sprinkler System Connector 25 mm (1") Ø 02775-20 is designed for efficient garden irrigation systems. It features both external and inner threads, making it compatible with various tube and hose connections. Ideal for connecting retractable sprinklers or as a central filter component, it ensures a seamless flow of water throughout lawn and garden setups.
Type Connector
App compatibility No
Area type Spot
Height 0mm
Hose connection 25 mm (1") Ø
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot