GARDENA 02763-20 Sprinkler Connector 1 OT Quick & Easy Tech Self-Sealing

Image Representative of Range

GARDENA 02763-20 Sprinkler Connector 1" OT Quick & Easy Tech Self-Sealing

MPN
02763-20
Brand
GARDENA
EAN-13
4078500276306
Order Code
11-8982
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") IT 25 mm (1") Ø 33.25mm (1") OT
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Gardena sprinkler system connector 27.63-20 is a versatile accessory designed for garden irrigation systems, featuring a 33.25 mm (1 inch) external thread for secure hose connections. This connector is essential for integrating retractable sprinklers and irrigation valves within a lawn sprinkler setup. Ideal for creating efficient water outlet systems, its robust design ensures reliable tube and hose connectivity in versatile garden applications.
Type Connector
App compatibility No
Area type Spot
Height 0mm
Hose connection 33.25mm (1") OT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot