GARDENA 02761-20 Connector 25mm x 3/4 for Sprinkler System Quick & Easy

Image Representative of Range

GARDENA 02761-20 Connector 25mm x 3/4" for Sprinkler System Quick & Easy

MPN
02761-20
Brand
GARDENA
EAN-13
4078500276108
Order Code
11-8980
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    24.2 mm (3/4") IT 25 mm (1") IT 25 mm (1") Ø 33.25mm (1") OT
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.45 £3.78
10+ £3.57
50+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Gardena sprinkler system connector 24.2 mm (3/4") IT 02761-20 is a durable accessory for connecting tubes in an automatic sprinkler setup. Featuring a 3/4 inch inner thread, it is ideal for garden irrigation, providing a reliable connection between hoses and sprinkler systems. Commonly used in T-piece hose arrangements, it facilitates efficient water distribution for lawn and garden care.
Type Connector
App compatibility No
Area type Spot
Height 0mm
Hose connection 24.2 mm (3/4") IT
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot