GARDENA 02760-20 Sprinkler Drain Cock Auto Drainage Prevents Frost Damage

Image Representative of Range

GARDENA 02760-20 Sprinkler Drain Cock Auto Drainage Prevents Frost Damage

MPN
02760-20
Brand
GARDENA
EAN-13
4078500276009
Order Code
11-8979
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

GARDENA's Sprinkler System Drain Cock 02760-20 features anti-frost protection, making it ideal for safeguarding garden irrigation systems during cold weather. This frost-proof drainage valve allows for automatic drainage, ensuring efficient water distribution in underground-irrigation systems. It is a crucial accessory for maintaining the longevity of sprinkler systems and preventing water outlet blockages.
Type Drain cock
App compatibility No
Area type Spot
Colour Gold
Height 0mm
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot