GARDENA 02713-20 Profi-System Plastic Connection Set for Pipelines

Image Representative of Range

GARDENA 02713-20 Profi-System Plastic Connection Set for Pipelines

MPN
02713-20
Brand
GARDENA
EAN-13
4078500271301
Order Code
11-8977
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The GARDENA 02713-20 Plastic Connection Set Profi-System offers durable connection fittings for effective irrigation systems. Designed for professional-grade use, it ensures a reliable water tap connection and is suitable for both surface and below-ground sprinklers. Ideal for automating watering tasks, this set is a key component in a comprehensive sprinkler system.
Type Connection set
Height 0mm
Hose connection Profi-System
Length 0mm
Material Plastic
Width 0mm

Reviews

Be the first to submit a review

Trustpilot