GARDENA 02701-20 Sprinkler Pipe 50m UV-Stable 25mm Diameter 6 bar

Image Representative of Range

GARDENA 02701-20 Sprinkler Pipe 50m UV-Stable 25mm Diameter 6 bar

Order Code:

11-8976

Brand: GARDENA MPN: 02701-20 EAN-13: 4078500270106
  • Quickly find another product in this range by Hose Length:

    10m 25m 50m
Qty Unit Price (Inc VAT)
1+ £111.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Gardena Sprinkler System Pipe, model 02701-20, is a 50-metre hose designed for efficient garden irrigation. It is part of the Gardena sprinkler accessories, suitable for automatic irrigation and underground-irrigation systems. This pipe facilitates water flow and control in various garden applications, such as lawn sprinklers and water distribution systems.
Type Pipe
App compatibility No
Area type Spot
Height 0mm
Hose Length 50m
Installation Method above/below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot