GARDENA 02662-20 Classic Garden Hose Reel 15m Lightweight Compact Design

Image Representative of Range

GARDENA 02662-20 Classic Garden Hose Reel 15m Lightweight Compact Design

MPN
02662-20
Brand
GARDENA
EAN-13
4078500266208
Order Code
11-8974
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £91.00 £77.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The GARDENA 02662-20 Classic 15 Set is a garden hose reel featuring a 13 mm, 15 m hose suitable for outdoor use. Designed for easy hose storage and transportation, it's ideal for garden and camping applications. GARDENA's robust construction ensures durability and efficient water management for terraces and small gardens.
Type Garden hose reel
Length 15m
Diameter 13mm
Colour Black, Turquoise, Orange
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot