GARDENA 02060-20 Classic Samba Circular Sprinkler 9-250 m² Uniform Watering

Image Representative of Range

GARDENA 02060-20 Classic Samba Circular Sprinkler 9-250 m² Uniform Watering

MPN
02060-20
Brand
GARDENA
EAN-13
4078500206006
Order Code
11-8970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.66 £18.42
10+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gardena's Classic Samba Circular Sprinkler is a versatile irrigation system designed for gardens and lawns. It efficiently waters areas from 9 to 250 m² and features a jet turbine mechanism for consistent coverage. Ideal for home gardeners, it simplifies lawn and garden irrigation with its multifunctional design.
Type Circular sprinkler
Area type Circular
Dimensions (L x W x H) 257 x 211 x 107 mm
Height 107mm
Hose connection Hose connector
Irrigated area 9 - 250m²
Length 257mm
Range (max.) 18m
Range (min.) 3m
Sprinkling width (max.) 18m
Sprinkling width (min.) 3m
Width 211mm

Reviews

Be the first to submit a review

Trustpilot