GARDENA 01998-20 Hose Sprinkler 15m Fine Spray Connectable Adjustable

Image Representative of Range

GARDENA 01998-20 Hose Sprinkler 15m Fine Spray Connectable Adjustable

MPN
01998-20
Brand
GARDENA
EAN-13
4078500199803
Order Code
11-8968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.00
10+ £29.55
50+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Manufactured by Gardena, the 01998-20 hose sprinkler efficiently irrigates areas up to 15 square metres with its 15-metre length. This versatile irrigation system is ideal for watering lawns and garden beds, making it perfect for maintaining a lush garden. Often used during summer parties or barbecues, it keeps outdoor spaces refreshed and green.
Type Hose sprinkler
Colour Green
Height 0mm
Hose connection Hose connector
Hose Length 15m
Irrigated area 15 m² (max.)
Length 0mm
Width 0mm

Reviews

Be the first to submit a review

Trustpilot