GARDENA 01948-20 Comfort Circular Sprinkler 225m² Max Adjustable Areas

Image Representative of Range

GARDENA 01948-20 Comfort Circular Sprinkler 225m² Max Adjustable Areas

MPN
01948-20
Brand
GARDENA
EAN-13
4078500194808
Order Code
11-8961
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.14 £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gardena 01948-20 Comfort Vario Circular Sprinkler is designed for efficient garden irrigation, covering up to 225 m². This circular sprinkler features adjustable spray nozzles for versatile watering patterns. Ideal for lawns and sector-specific garden areas, it ensures even water distribution.
Type Circular sprinkler
Area type Circular
Dimensions (L x W x H) 300 x 300 x 300 mm
Height 300mm
Hose connection Hose connector
Irrigated area 225 m² (max.)
Length 300mm
Range (max.) 8.5m
Range (min.) 0m
Width 300mm

Reviews

Be the first to submit a review

Trustpilot