GARDENA 01750-20 Pump Connector Set for 1/2 Hoses Attachments

Image Representative of Range

GARDENA 01750-20 Pump Connector Set for 1/2" Hoses Attachments

MPN
01750-20
Brand
GARDENA
EAN-13
4078500175005
Order Code
11-8958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gardena 01750-20 pump connector set features a 30.3 mm (1") internal thread. This robust connector allows for efficient connection and disconnection of hoses, enhancing garden irrigation systems. Common uses include connecting pumps to water hoses for home and garden water management.
Type Pump connector set
Connection 30.3 mm (1") IT
Height 0mm
Length 0mm
Width 0mm

Reviews

Be the first to submit a review

Trustpilot