GARDENA 01513-20 Tap Connector 26.5/33.3mm Pressure-Stable Hose Adapter

Image Representative of Range

GARDENA 01513-20 Tap Connector 26.5/33.3mm Pressure-Stable Hose Adapter

MPN
01513-20
Brand
GARDENA
EAN-13
4078500151306
Order Code
11-8955
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The GARDENA Sprinkler System Tap Connector 26.5 mm (G3/4) and 33.3 mm (G1) 01513-20 is a robust hose adapter designed for connecting garden hoses to water taps. Manufactured by GARDENA, it serves as an essential component in garden irrigation systems and lawn watering applications. It facilitates secure and efficient water flow for lawn sprinklers and other garden accessories.
Type Tap connector
App compatibility No
Area type Spot
Height 0mm
Installation Method below ground
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot