GARDENA 01278-20 Irrigation Valve Connects to Control via Cable

Image Representative of Range

GARDENA 01278-20 Irrigation Valve Connects to Control via Cable

MPN
01278-20
Brand
GARDENA
EAN-13
4078500127806
Order Code
11-8949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

The GARDENA 01278-20 irrigation valve is a plastic valve designed for manual opening and closing and operates at 24 volts. It includes a cable for easy control and integration into irrigation systems. This valve is typically used for precise management of garden and lawn watering.
Type Irrigation valve
Connector 30.3 mm (1") IT
Hub Not required
Irrigation time 1 - 299 min
Operating Voltage 24V
Power supply (LOV) mains-powered
Transfer Type Corded (1075100)

Reviews

Be the first to submit a review

Trustpilot