GARDENA 01254-20 Valve Box Connects 9V/24V irrigation valves

Image Representative of Range

GARDENA 01254-20 Valve Box Connects 9V/24V irrigation valves

MPN
01254-20
Brand
GARDENA
EAN-13
4078500125406
Order Code
11-8946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.41 £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Gardena, the 01254-20 Valve Box is a plastic, built-in unit designed for concealing irrigation valves. It serves as a floor socket, providing an organised and protected space for wireless irrigation controls. This valve box is typically used in garden and landscape irrigation systems.
Type Valve box
Connector 33.25mm (1") OT

Reviews

Be the first to submit a review

Trustpilot