GARDENA 01169-20 Irrigation Control Timer Auto Shut-Off No Battery Required

Image Representative of Range

GARDENA 01169-20 Irrigation Control Timer Auto Shut-Off No Battery Required

MPN
01169-20
Brand
GARDENA
EAN-13
4078500116909
Order Code
11-8943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.63 £25.19
10+ £24.00
50+ £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Gardena 01169-20 irrigation control is an automatic watering timer designed for garden irrigation systems. It features a time switch clock for precise watering schedules, making it ideal for balcony and terrace irrigation. This device ensures efficient plant watering during holidays or for regular maintenance.
Type Irrigation control
Connector Hose connector
Display Type analogue
Height 0mm
Hub Not required
Irrigation cycles per day When pressing
Irrigation frequency On demand
Irrigation time 5 - 120 min
Power supply (LOV) not required
Width 0mm

Reviews

Be the first to submit a review

Trustpilot