GARDENA 00757-20 Classic Garden Hose Reel 20m Lightweight Compact

Image Representative of Range

GARDENA 00757-20 Classic Garden Hose Reel 20m Lightweight Compact

MPN
00757-20
Brand
GARDENA
EAN-13
4078500075701
Order Code
11-8930
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    15m 20m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £102.68 £87.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The GARDENA garden hose reel features a 13 mm (1/2") diameter hose that is 20 meters long, designed in a Grey, Black, and Orange colour scheme. Its main attributes include the Roll-Fix function which facilitates easy rolling and unrolling of the hose. Typically, it is used for efficient watering in gardens or small outdoor spaces.
Type Garden hose reel
Length 20m
Diameter 13mm
Colour Grey, Black, Orange

Reviews

Be the first to submit a review

Trustpilot