GARDENA 00756-20 Classic Garden Hose Reel 1/2 15m Compact Robust

Image Representative of Range

GARDENA 00756-20 Classic Garden Hose Reel 1/2" 15m Compact Robust

MPN
00756-20
Brand
GARDENA
EAN-13
4078500075602
Order Code
11-8929
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    15m 20m
View Full Product Range (2)

Discontinued


The GARDENA Roll-Fix C is a 15-metre garden hose reel with a 13 mm (1/2 inch) diameter, featuring a colour scheme of grey, black, and orange. This durable hose reel is designed for convenient storage and easy use in home gardening and outdoor watering tasks. Ideal for maintaining gardens and lawns, it boasts compact design for effortless transport and storage.
Type Garden hose reel
Length 15m
Diameter 13mm
Colour Grey, Black, Orange

Trustpilot