GARDENA 00508-20 City Gardening Hedge Mat Water-Resistant Space-Saving

MPN
00508-20
EAN-13
4078500046268
Order Code
09-1798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gardena City Gardening 00508-20 hedge trimming collection mat is designed to conveniently collect hedge trimmings during maintenance. This practical mat helps keep your garden tidy and makes clean-up easier. It is typically used in residential garden care to facilitate efficient disposal of clippings.
Type Hedge trimming collection mat
Dim (L x W) 1500 mm x 1500 mm
Length 1500mm
Width 1500mm
Working width 150cm

Reviews

Be the first to submit a review

Trustpilot