GARDENA 00505-20 City Gardening Planting Mat Water-Resistant Foldable

MPN
00505-20
EAN-13
4078500046213
Order Code
09-1795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.69 £9.94
10+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

GARDENA City Gardening is the manufacturer of the 00505-20 growing mat, a product designed to optimise urban gardening spaces. The mat features superior water retention properties and a durable structure. It is typically used in balconies or small garden setups to support plant growth efficiently.
Type Growing mat
Dim (L x W) 800 mm x 800 mm
Length 800mm
Rack size 483 mm (19")
Width 800mm
Working width 80cm

Reviews

Be the first to submit a review

Trustpilot