GARDENA 00436-20 Gritter XL 18L Spreads Manure & Salt 150-600cm Range

MPN
00436-20
Brand
GARDENA
EAN-13
4078500033190
Order Code
03-5425
Country of Origin
Taiwan

Discontinued


GARDENA's 00436-20 is a versatile gritter spreader with a range of 150 to 600 cm and an 18-litre capacity. This universal spreader is ideal for winter services as a salt shaker and for fertilising lawns. It can be used for distributing seeds, de-icing salts, and various other granular materials.
Type Gritter & Spreader
Capacity 18l
Colour Turquoise, Orange, Black
Spread (area) (max.) 800m²
Spread (max.) 600cm
Spread (min.) 150cm

Trustpilot