Gamma Scout Alert 4016138663693 Radiation Detector

MPN
Alert
Brand
Gamma Scout
EAN-13
4016138663693
Order Code
52-0987
Country of Origin
Germany

Discontinued


The Gamma-Scout Alert , a Hand-Held Radiation Detector or Geiger Counter, is a general purpose survey meter for measuring and detecting ionising radiation. It can detect alpha, beta, gamma and x-ray radiation.

The Alert model also features an audible click in the presence of radiation. You can also set a radiation threshold to sound an alert.

The Gamma-Scout is a fully featured Geiger counter with a form fitting ergonomic shape. The unit has a battery indicator, multiple unit conversion, real-time dose rate and cumulative dose display functions, and programmable logging and alert functions.

Advanced functions include PC data download via USB cable and an ultra low current power circuit for extended battery life.

GAMMA-SCOUT stores all registered pulses in its internal memory and keeps them ready for you to use when desired. 32,000 Readings: For constant monitoring of the environmental data, the interval of data storage is set on a value of one per week. This equals 600 years of memory capacity.


  • Determine the source of radiation leakages
  • Monitor ambient radiation anomalies
  • Monitor personal cumulative dose exposure
  • Detect radioactive elements in metal scrap
  • Check rocks from the earth for radioactivity
  • For alpha, beta, and gamma rays
  • Dosimeter function to show the cumulative radiation dose
  • Lifetime: >117 000h at 20 pulses / min
  • Interface: USB
  • Manufacturer's part: Gamma-Scout Alert
Type Geiger counter
Channels 1
Interface USB

Trustpilot