Gainta G705020L Cover ABS Plastic Black 70 x 50 x 1.5mm 1 piece

MPN
G705020L
Brand
Gainta
EAN-13
4064161156194
Order Code
09-1757
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The Gainta G705020L Cover is made from ABS plastic and measures 70 x 50 x 1.5 mm. This black cover is designed for enclosure accessories, ensuring protection and sleek aesthetics. It is typically used to safeguard electronic components from environmental factors.
Type Cover
Dim (L x W x H) 70 x 50 x 1.5 mm
Factory colour Black
Height 1.5mm
Length 70mm
Material ABS plastic
Weight 6g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot