Gainta G505025B Die Cast Enclosure ABS Plastic Black 1 piece

MPN
G505025B
Brand
Gainta
EAN-13
4064161156163
Order Code
09-1754
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

The Gainta G505025B is a die cast enclosure made from ABS plastic with a black finish. This sturdy and compact enclosure is designed for single-piece use, ideal for protecting electronic components. Typical applications include housing for circuit boards and other sensitive equipment.
Type Die cast enclosure
Material ABS plastic
Enclosure Length 50mm
Enclosure Height 25mm
Enclosure Width 50mm
Colour Black
Dimensions (L x W x H) 50 x 50 x 25 mm

Reviews

Be the first to submit a review

Trustpilot