Gainta G505015L Cover ABS Plastic Black 50x50x1.5 mm 1 piece

MPN
G505015L
Brand
Gainta
EAN-13
4064161156156
Order Code
09-1753
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

Gainta manufactures the G505015L Cover, a compact enclosure accessory made from durable ABS plastic. Measuring 50 x 50 x 1.5 mm and coloured black, it provides reliable protection for small electronic components. Ideal for use in various electronics projects, it offers compatibility and longevity in compact applications.
Type Cover
Dim (L x W x H) 50 x 50 x 1.5 mm
Factory colour Black
Height 1.5mm
Length 50mm
Material ABS plastic
Weight 4g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot