Gainta G387MF Universal Enclosure ABS Plastic Dark Grey 1 pc(s)

MPN
G387MF
Brand
Gainta
EAN-13
4064161170060
Order Code
09-1750
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

Gainta manufactures the G387MF Universal enclosure, crafted from ABS plastic and available in dark grey. This enclosure is ideal for protecting electronic components and facilitating secure mounting. Its universal design makes it suitable for a range of applications, including industrial and hobbyist projects.
Type Universal enclosure
Material ABS plastic
Enclosure Length 120mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Dark grey
Dimensions (L x W x H) 120 x 120 x 90 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot