Gainta G369MF Universal Enclosure ABS Plastic Dark Grey 1 pc

MPN
G369MF
Brand
Gainta
EAN-13
4064161170046
Order Code
09-1748
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gainta G369MF Universal enclosure is a durable ABS plastic housing in dark grey, ideal for protecting electronic components. Manufactured by Gainta, it offers robust protection against environmental factors for projects requiring secure enclosures. This product is typically used in electronic and electrical applications to house circuit boards and other sensitive devices.
Type Universal enclosure
Material ABS plastic
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Dark grey
Dimensions (L x W x H) 160 x 80 x 85 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot