Gainta G368MF Universal Enclosure ABS Plastic Dark Grey 1 Pc

MPN
G368MF
Brand
Gainta
EAN-13
4064161170039
Order Code
09-1747
Country of Origin
Taiwan
View Full Product Range (18)

Discontinued


Gainta manufactures the G368MF Universal enclosure, a single piece made from dark grey ABS plastic. It is designed to provide durable protection for electronic components. The enclosure is suitable for maintaining device integrity in various industrial and commercial applications.
Type Universal enclosure
Material ABS plastic
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Dark grey
Dimensions (L x W x H) 160 x 80 x 55 mm
IP Rating IP65

Trustpilot