Gainta G366MF Universal Enclosure ABS Plastic Dark Grey 1 pc(s)

MPN
G366MF
Brand
Gainta
EAN-13
4064161170022
Order Code
09-1746
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 383 in stock

Gainta's G366MF universal enclosure is made from robust ABS plastic and comes in a dark grey finish. This enclosure is ideal for housing electronic components in a secure and protective manner. It is suitable for a range of general-purpose applications.
Type Universal enclosure
Material ABS plastic
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Dark grey
Dimensions (L x W x H) 82 x 80 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot