Gainta G317MF Enclosure ABS Plastic Dark Grey 1 Pc Universal Use

MPN
G317MF
Brand
Gainta
EAN-13
4064161166988
Order Code
09-1742
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The Gainta G317MF universal enclosure is made of durable ABS plastic and comes in a dark grey colour. As a versatile enclosure, it is ideal for protecting electronic components and devices in various environments. Typical applications include housing circuit boards and safeguarding sensitive equipment.
Type Universal enclosure
Material ABS plastic
Enclosure Length 222mm
Enclosure Height 55mm
Enclosure Width 146mm
Colour Dark grey
Dimensions (L x W x H) 222 x 146 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot