Gainta G313MF Universal Enclosure ABS Plastic Dark Grey 1 pc

MPN
G313MF
Brand
Gainta
EAN-13
4064161166964
Order Code
09-1741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

Manufactured by Gainta, the G313MF is a universal enclosure made from robust ABS plastic in dark grey. Ideal for housing electronic components, it offers reliable protection and a neat finish. This enclosure is perfect for custom projects and prototypes, ensuring safety and organisation of internal circuits.
Type Universal enclosure
Material ABS plastic
Enclosure Length 171mm
Enclosure Height 55mm
Enclosure Width 121mm
Colour Dark grey
Dimensions (L x W x H) 171 x 121 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot