Gainta G313 Casing ABS Plastic Dark Grey - 171 x 121 x 55 1 piece

Order Code:

09-1740

Brand: Gainta MPN: G313 EAN-13: 4064161158372

Discontinued


Gainta manufactures the G313 casing, which is made of durable ABS plastic in dark grey. This casing is designed to protect electronic components and is suitable for various industrial applications. The product is identifiable by its code 04064161158372 and is often used to house sensitive equipment.
Type Casing
Material ABS plastic
Enclosure Length 171mm
Enclosure Height 55mm
Enclosure Width 121mm
Colour Dark grey
Dimensions (L x W x H) 171 x 121 x 55 mm
IP Rating IP65

Alternatives (1)


Trustpilot